345-034-541-812

Heilind Number:EDA345-034-541-812
Manufacturer:EDAC
Manufacturer Number:345-034-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-812

Detailed Description

Enhance connectivity in your electronic projects with this 34-position Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. The copper alloy contacts offer exceptional conductivity, while the straight mount orientation facilitates easy installation. With a compact pitch of .1 inch and row spacing of .2 inch, this connector is perfect for applications where space is limited. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging conditions. Elevate your PCB assembly with this essential connector.