345-034-542-101

Heilind Number:EDA345-034-542-101
Manufacturer:EDAC
Manufacturer Number:345-034-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 34 positions, offering ample space for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting Copper Alloy contact material, it ensures reliable conductivity over time. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating in a wide temperature range from -40 to 105°C, it's ideal for versatile applications. Whether for commercial or industrial use, this straight-mount connector is a dependable choice for your connectivity needs. Upgrade your system with seamless data transfer capabilities.