345-034-542-103

Heilind Number:EDA345-034-542-103
Manufacturer:EDAC
Manufacturer Number:345-034-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-103

Detailed Description

Enhance your PCB connectivity with this 34-position board-to-board card edge connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with a 0.1-inch pitch and 0.2-inch row spacing, it ensures precise and efficient connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is made of high-quality copper alloy, providing reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector offers excellent performance in various environments. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in electronics and telecommunications. Upgrade your connectivity solutions with this robust and efficient board-to-board connector.