345-034-542-104

Heilind Number:EDA345-034-542-104
Manufacturer:EDAC
Manufacturer Number:345-034-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-104

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency, it features 34 positions with a single row layout, allowing seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector offers optimal functionality in various environments. Its straight mount orientation and vibrant green color add to its versatility and ease of installation, making it a valuable component for electronic assembly projects.