345-034-542-107

Heilind Number:EDA345-034-542-107
Manufacturer:EDAC
Manufacturer Number:345-034-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-107

Detailed Description

Elevate your PCB connections with this high-performance Card Edge Connector in a vibrant shade of green. Designed for efficiency and durability, it features a straight mount orientation and a single row configuration with 34 positions, offering seamless connectivity for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Upgrade your setup with this essential connector, a must-have in any electronic enthusiast's toolkit.