345-034-542-108

Heilind Number:EDA345-034-542-108
Manufacturer:EDAC
Manufacturer Number:345-034-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-108

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for efficient signal transmission, this connector features 34 positions in a single row, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. The contact material of Copper Alloy further enhances conductivity, while the green housing adds a touch of color to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Suitable for a wide range of temperatures, from -40 to 105 °C, this connector is ideal for both standard and rugged environments. Choose straight mount orientation for easy installation. Upgrade your PCB connections with this essential component.