345-034-542-112

Heilind Number:EDA345-034-542-112
Manufacturer:EDAC
Manufacturer Number:345-034-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-112

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a green exterior and copper alloy contact material, it offers both visual appeal and optimal conductivity. Boasting 34 positions in a single row, it facilitates efficient data transfer on your PCB. The .1-inch pitch and .2-inch row spacing provide precise alignment, while an amperage rating of 3A guarantees safe and steady power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors to elevate your electronic projects to the next level.