345-034-542-188

Heilind Number:EDA345-034-542-188
Manufacturer:EDAC
Manufacturer Number:345-034-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-188

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, ensuring efficient connectivity in your electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.