345-034-542-202

Heilind Number:EDA345-034-542-202
Manufacturer:EDAC
Manufacturer Number:345-034-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-202

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 34 positions arranged in two rows for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and rugged Copper Alloy contacts, this connector ensures reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in design. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission and durability. Upgrade your electronic assembly with this essential connector, a perfect solution for various applications requiring secure and efficient PCB interconnection.