345-034-542-203

Heilind Number:EDA345-034-542-203
Manufacturer:EDAC
Manufacturer Number:345-034-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-203

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vivid Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and durability. With two rows of precisely spaced copper alloy contacts, it offers reliable signal transmission with a low amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing accommodate 34 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects.