345-034-542-207

Heilind Number:EDA345-034-542-207
Manufacturer:EDAC
Manufacturer Number:345-034-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring two rows with a total of 34 positions, this connector boasts efficient power transmission with an amperage rating of 3A. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The precise pitch of .1 inches and row spacing of .2 inches make it ideal for precision PCB assemblies. With a straight mount orientation, it offers easy installation and secure connections, perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.