345-034-542-212

Heilind Number:EDA345-034-542-212
Manufacturer:EDAC
Manufacturer Number:345-034-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-212

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, featuring a sleek green design that adds a pop of color to your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. Boasting two rows and a total of 34 positions, it offers ample space for seamless connection between PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mount orientation, it is easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.