345-034-542-258

Heilind Number:EDA345-034-542-258
Manufacturer:EDAC
Manufacturer Number:345-034-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-258

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, it not only ensures reliable power delivery but also adds a touch of color to your circuitry. With a compact design boasting two rows of 34 copper alloy contact positions, this connector offers seamless connectivity in tight spaces. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Upgrade your PCB assembly with this essential component, a must-have from our extensive range of connectors.