345-034-542-288

Heilind Number:EDA345-034-542-288
Manufacturer:EDAC
Manufacturer Number:345-034-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission. With a double row configuration and 34 positions, it offers ample room for seamless integration on your PCB. Crafted with precision, the connectors boast Copper Alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy and accurate installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it's a must-have for any project in need of secure and efficient board-to-board connections. Upgrade your connectivity solutions with this essential component.