345-034-542-402

Heilind Number:EDA345-034-542-402
Manufacturer:EDAC
Manufacturer Number:345-034-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring 34 positions in a single row configuration, this connector ensures seamless data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable and efficient operation, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential component.