345-034-542-458

Heilind Number:EDA345-034-542-458
Manufacturer:EDAC
Manufacturer Number:345-034-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 34-position layout ensures efficient signal transfer, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability. Crafted with precision, the contact material is made of Copper Alloy, offering optimal conductivity. With a straight mount orientation and a pitch of .1 inches, this connector is perfect for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for your connectivity needs. Elevate your circuitry with this essential component.