345-034-542-478

Heilind Number:EDA345-034-542-478
Manufacturer:EDAC
Manufacturer Number:345-034-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-478

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is constructed from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component, a must-have for any professional project.