345-034-542-504

Heilind Number:EDA345-034-542-504
Manufacturer:EDAC
Manufacturer Number:345-034-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 34 positions arranged in two rows with a pitch of .1 inches, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity for optimal performance. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and green color make it easy to install and identify. Upgrade your PCB connections with this essential component.