345-034-542-588

Heilind Number:EDA345-034-542-588
Manufacturer:EDAC
Manufacturer Number:345-034-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 34 positions, it offers seamless and reliable connectivity for your PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and secure mating. Designed for straight mount orientation, it seamlessly integrates into your assembly. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your PCB design with this essential connector.