345-034-542-603

Heilind Number:EDA345-034-542-603
Manufacturer:EDAC
Manufacturer Number:345-034-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board To Board Card Edge Connector. Designed for seamless integration, it features 34 positions in a single row with a .1-inch pitch for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in demanding environments. The straight mount orientation and .2-inch row spacing offer versatile installation options. With an operating temperature range of -40 to 105 °C, it guarantees stable performance even in extreme conditions. Upgrade your electronic projects with this essential connector.