345-034-542-608

Heilind Number:EDA345-034-542-608
Manufacturer:EDAC
Manufacturer Number:345-034-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 34 positions in a single row ensure efficient data transmission. The contact material, made of durable copper alloy, guarantees reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material ensures optimal safety. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your system's performance with this essential connector.