345-034-542-612

Heilind Number:EDA345-034-542-612
Manufacturer:EDAC
Manufacturer Number:345-034-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-612

Detailed Description

Enhance your electronic connections with our high-performance Green PCB Connector. Designed for seamless integration, this connector features a single row layout with 34 positions, ensuring optimal signal transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether you're a professional or DIY enthusiast, this Straight-mount connector is essential for your connectivity needs. Elevate your projects with this versatile component, perfect for Board-to-Board and Card Edge applications.