345-034-542-658

Heilind Number:EDA345-034-542-658
Manufacturer:EDAC
Manufacturer Number:345-034-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-658

Detailed Description

Enhance connectivity within your electronic devices with this straight-mount Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions and a single row layout, facilitating efficient PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precision in alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this green-colored connector is suitable for a wide range of applications. Upgrade your system's performance with this essential component.