345-034-542-802

Heilind Number:EDA345-034-542-802
Manufacturer:EDAC
Manufacturer Number:345-034-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-802

Detailed Description

Enhance your PCB connectivity with our 34-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Whether for commercial or industrial applications, this connector guarantees optimal performance. Upgrade your setup today with this essential component for efficient board-to-board connections.