345-034-542-803

Heilind Number:EDA345-034-542-803
Manufacturer:EDAC
Manufacturer Number:345-034-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with 34 positions, ensuring reliable and efficient data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy mating and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Trust in this connector to deliver consistent performance in demanding environments.