345-034-542-807

Heilind Number:EDA345-034-542-807
Manufacturer:EDAC
Manufacturer Number:345-034-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-807

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance. With two rows of 34 positions each, it offers ample space for seamless data transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Choose this straight mount connector for efficient and secure connections in your devices.