345-034-542-808

Heilind Number:EDA345-034-542-808
Manufacturer:EDAC
Manufacturer Number:345-034-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-542-808

Detailed Description

Enhance your electronics projects with this high-performance Board To Board PCB Connector. Offering seamless connectivity, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows and 34 positions, it ensures efficient data transfer. The straight mount orientation and .1 inch pitch make for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for various industrial applications. Upgrade your setup with this essential connector for uncompromised performance.