345-034-544-101

Heilind Number:EDA345-034-544-101
Manufacturer:EDAC
Manufacturer Number:345-034-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek Green finish. With a single row configuration, it offers 34 positions for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Its straight mount orientation and compact pitch of .1 inches make it ideal for space-constrained applications. Trust in this essential component to optimize connectivity in your circuit board setups.