345-034-544-104

Heilind Number:EDA345-034-544-104
Manufacturer:EDAC
Manufacturer Number:345-034-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-104

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring optimal efficiency in your electronic setups. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation further streamlines the connection process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications across various industries. Elevate your connectivity standards with this essential component.