345-034-544-107

Heilind Number:EDA345-034-544-107
Manufacturer:EDAC
Manufacturer Number:345-034-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 34 positions in a single row, this connector ensures seamless data transfer for your electronic devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment during installation. Operating smoothly in a temperature range of -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for efficient and reliable inter-board connections in your electronic projects.