345-034-544-158

Heilind Number:EDA345-034-544-158
Manufacturer:EDAC
Manufacturer Number:345-034-544-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-158

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 34 positions with a single row configuration, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for versatile setups. Upgrade your PCB assemblies with this essential component, a must-have in any electronic toolkit.