345-034-544-207

Heilind Number:EDA345-034-544-207
Manufacturer:EDAC
Manufacturer Number:345-034-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek green color, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows and a pitch of .1 inch, it offers efficient signal transmission with 34 positions for seamless integration. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for diverse industrial applications. Elevate your connectivity game with this top-of-the-line connector.