345-034-544-278

Heilind Number:EDA345-034-544-278
Manufacturer:EDAC
Manufacturer Number:345-034-544-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-278

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, this connector features 34 positions spread across two rows, ensuring seamless communication. Its green color adds a touch of vibrancy to your setup, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. Crafted from top-quality copper alloy, the contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates smooth signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. The straight mount orientation offers easy installation, making it ideal for a range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.