345-034-544-403

Heilind Number:EDA345-034-544-403
Manufacturer:EDAC
Manufacturer Number:345-034-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-403

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Boasting a sleek green design, it features 34 positions with a single row configuration, offering seamless connectivity for your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable data transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects.