345-034-544-458

Heilind Number:EDA345-034-544-458
Manufacturer:EDAC
Manufacturer Number:345-034-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-458

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in demanding environments. With a single row design and a pitch of .1 inches, it allows for seamless integration into your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the 34 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether for commercial or industrial use, its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this high-quality connector to streamline your electronic connections with ease and precision.