345-034-544-478

Heilind Number:EDA345-034-544-478
Manufacturer:EDAC
Manufacturer Number:345-034-544-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-478

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 34 positions, ensuring ample connectivity for your devices. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees durability and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component and experience seamless data transfer like never before.