345-034-544-488

Heilind Number:EDA345-034-544-488
Manufacturer:EDAC
Manufacturer Number:345-034-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 34 positions arranged in a single row with a pitch of .1 inches for precise alignment. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your electronic assemblies with this essential component.