345-034-544-502

Heilind Number:EDA345-034-544-502
Manufacturer:EDAC
Manufacturer Number:345-034-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-502

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation, even in demanding environments. The copper alloy contacts provide optimal conductivity, while the dual-row design with 34 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.