345-034-544-504

Heilind Number:EDA345-034-544-504
Manufacturer:EDAC
Manufacturer Number:345-034-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions across 2 rows, allowing for efficient data transfer. The sleek green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees reliable conductivity. Its straight mount orientation and compact design make it perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor use. Elevate your PCB connections with this essential component.