345-034-544-588

Heilind Number:EDA345-034-544-588
Manufacturer:EDAC
Manufacturer Number:345-034-544-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-588

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in a sleek green color. With two rows of contacts crafted from copper alloy, it ensures reliable conductivity with an amperage rating of 3A. The 0.1-inch pitch and 0.2-inch row spacing, along with 34 positions, offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Install with ease thanks to its straight mount orientation, making it a crucial component for your connectivity needs.