345-034-544-604

Heilind Number:EDA345-034-544-604
Manufacturer:EDAC
Manufacturer Number:345-034-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-604

Detailed Description

Enhance your PCB connections with our board-to-board card edge connector. Designed for seamless integration, this connector features 34 positions with a single row layout, ensuring efficient transmission of data and power. Crafted from durable UL 94V-0 thermoplastic polyester, it guarantees reliable performance in any environment, withstanding temperatures ranging from -40 to 105°C. The copper alloy contact material offers optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. Whether you're a DIY enthusiast or a professional installer, this green connector, boasting a 3A amperage, is a must-have for your electronic projects. Upgrade your connectivity solutions today.