345-034-544-607

Heilind Number:EDA345-034-544-607
Manufacturer:EDAC
Manufacturer Number:345-034-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-607

Detailed Description

Enhance your PCB connectivity with this high-performance 34-position board-to-board connector. Featuring a rugged UL 94V-0 thermoplastic housing and copper alloy contacts, it ensures reliable power and signal transmission in demanding environments. With a compact .1-inch pitch and straight mount orientation, it offers seamless integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic systems with this durable and efficient connector.