345-034-544-608

Heilind Number:EDA345-034-544-608
Manufacturer:EDAC
Manufacturer Number:345-034-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-608

Detailed Description

Elevate your connection efficiency with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal durability and safety in operation. With a single row layout and a total of 34 positions, it offers ample room for secure and reliable connectivity. The contact material, crafted from Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures spanning from -40 to 105°C. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity game today and experience the difference firsthand.