345-034-544-612

Heilind Number:EDA345-034-544-612
Manufacturer:EDAC
Manufacturer Number:345-034-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-612

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 34 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are maintained during assembly. Each contact is made of Copper Alloy for optimal conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.