345-034-544-688

Heilind Number:EDA345-034-544-688
Manufacturer:EDAC
Manufacturer Number:345-034-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-688

Detailed Description

Enhance connectivity and streamline your PCB layout with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, optimizing space on your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in harsh environments. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment and secure connections. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation makes installation easy and efficient. Explore the possibilities of seamless data transmission with this essential connector.