345-034-544-802

Heilind Number:EDA345-034-544-802
Manufacturer:EDAC
Manufacturer Number:345-034-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-802

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. The 34-position, dual-row design with a .1-inch pitch and .2-inch row spacing offers seamless integration for your projects. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component, a must-have in any engineering toolkit.