345-034-544-803

Heilind Number:EDA345-034-544-803
Manufacturer:EDAC
Manufacturer Number:345-034-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-803

Detailed Description

Elevate your PCB connection game with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a sleek green color and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a pitch of .1 inches, it offers optimal connectivity in a compact form. The copper alloy contact material ensures reliable transmission, while the straight mount orientation simplifies installation. With 34 positions available, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Upgrade your setup with this essential component, a must-have for any discerning electronics enthusiast.