345-034-544-804

Heilind Number:EDA345-034-544-804
Manufacturer:EDAC
Manufacturer Number:345-034-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-804

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and performance. With two rows and 34 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your electronic setups with this high-quality connector.