345-034-544-808

Heilind Number:EDA345-034-544-808
Manufacturer:EDAC
Manufacturer Number:345-034-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-808

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery at an amperage of 3A. Boasting 34 positions and a straight mount orientation, it ensures efficient signal transmission in your electronic setups. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments, from industrial settings to consumer electronics. Trust in this connector for durable, secure, and high-speed board-to-board connections.