345-034-544-812

Heilind Number:EDA345-034-544-812
Manufacturer:EDAC
Manufacturer Number:345-034-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-544-812

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, meticulously designed for optimal performance. Built with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in challenging environments. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic devices. With 34 positions, it provides ample connectivity options for your PCB assembly. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse conditions. Upgrade your system with this high-quality connector, a must-have in your electronic components arsenal.